Molex 64323 Series Female Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£13.70

(exc. VAT)

£16.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,500 unit(s) ready to ship
  • Plus 850 unit(s) ready to ship from another location
  • Plus 29,925 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25£0.548£13.70
50 - 125£0.49£12.25
150 - 225£0.444£11.10
250 - 475£0.42£10.50
500 +£0.408£10.20

*price indicative

RS Stock No.:
896-7437
Distrelec Article No.:
304-44-687
Mfr. Part No.:
64323-1029
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

CMC Connector Housing

Series

64323

Current

12A

Contact Plating

Tin

Minimum Wire Size AWG

20AWG

Minimum Wire Size mm²

0.5mm²

Contact Material

Copper

Maximum Wire Size mm²

1mm²

Maximum Wire Size AWG

18AWG

Maximum Contact Resistance

4mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
US

CMC Hybrid Connector, CP0.635 mm Terminals - 64322 Series


CP terminals for use in the CMC hyrbid connector system. These terminals are available in 1.50 mm and 0.635 mm widths and are designed to support low, medium and high current data requirements. The terminals have a 2 part design with a high conductivity copper alloy body and a stainless steel terminal box. This robust design enables the terminals to perform in high conductivity applications in harsh environments. These CP terminals are available with different platings and to suit a range of wire sizes

Molex CMC Hybrid Connectors


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy