TE Connectivity ELCON Drawer Series Male Crimp Terminal, 8AWG Max
- RS Stock No.:
- 865-4172
- Mfr. Part No.:
- 1766192-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2500 units)*
£3,857.50
(exc. VAT)
£4,630.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2500 + | £1.543 | £3,857.50 |
*price indicative
- RS Stock No.:
- 865-4172
- Mfr. Part No.:
- 1766192-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | Elcon Middle Drawer Connector Housing | |
| Series | ELCON Drawer | |
| Termination Method | Crimp | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Maximum Wire Size AWG | 8AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With Elcon Middle Drawer Connector Housing | ||
Series ELCON Drawer | ||
Termination Method Crimp | ||
Contact Plating Silver | ||
Contact Material Copper | ||
Maximum Wire Size AWG 8AWG | ||
- COO (Country of Origin):
- MX
