TE Connectivity Type III+ Series Male Crimp Terminal Contact, 18AWG Min, 14AWG Max
- RS Stock No.:
- 863-9091
- Mfr. Part No.:
- 1-66359-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 12000 units)*
£1,512.00
(exc. VAT)
£1,812.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 12000 + | £0.126 | £1,512.00 |
*price indicative
- RS Stock No.:
- 863-9091
- Mfr. Part No.:
- 1-66359-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | CPC, G Series and M Series Connector Housings | |
| Series | Type III+ | |
| Minimum Wire Size mm² | 0.8mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With CPC, G Series and M Series Connector Housings | ||
Series Type III+ | ||
Minimum Wire Size mm² 0.8mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 18AWG | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- US
