3M 3490 Series Pull Tab, 26 AWG Min Crimp, 28 AWG Max

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
827-3622
Mfr. Part No.:
3490-5
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Pull Tab

For Use With

0.1 in x 0.1 in WireMount Socket

Series

3490

Contact Plating

Copper

Minimum Wire Size AWG

26AWG

Contact Material

Stainless Steel

Maximum Wire Size AWG

28AWG

Maximum Contact Resistance

1GΩ

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Length

2in

Standards/Approvals

RoHS

3M Pull Tab For Use With 0.1in x 0.1in WireMount Socket, Pack of 100 - 3490 Series - 3490-5


For safe unplugging of wire mount plugs on your PCBs, choose this pull tab from 3M. It's designed for use with the 3000 series WireMount sockets. As it's made of tough polyester, this unit has an excellent strength-to-weight ratio, so you can use it to pull up connectors of different sizes. It has a strong adhesive on both its sides to stick firmly on the socket and it comes with a liner to preserve the bonding material before it's used.

• Matte finish allows you to label it with ink for easy socket identification

• Installation is simple and tool-free, saving time

• Insulating polyester material protects you from electric shocks

Applications


• Phones and tablets

• Robotics and automation

What size is this pull tab?


This pull tab has compact dimensions of 76.2 (length) x 63.5mm (width), so it's suitable for setups with limited space.

Accessories


Accessories including: Latches for use with 3000 Series of headers, Pull Tab for 891, 3000 Series Wiremount sockets, Cable Clamps and Keyring plugs.

3505-31 Long latches for sockets with strain relief clips

3505-30 Short latches for sockets without strain relief clips