Molex KK 396, Trifurcon Series Female Crimp Terminal, 26AWG Min, 22AWG Max

RS Stock No.:
821-5449
Mfr. Part No.:
08-56-0124
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

For Use With

KK 396 Connector Housing

Series

KK 396, Trifurcon

Minimum Wire Size mm²

0.1mm²

Maximum Wire Size mm²

0.35mm²

Termination Method

Crimp

Minimum Wire Size AWG

26AWG

Contact Plating

Gold

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Series Number

2478

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy