Molex 6459 Series Female Crimp Terminal, 30 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 821-5437
- Mfr. Part No.:
- 08-52-0123
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 25 units)*
£4.475
(exc. VAT)
£5.375
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10,200 unit(s) ready to ship
- Plus 1,275 unit(s) ready to ship from another location
- Plus 20,000 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 475 | £0.179 | £4.48 |
| 500 - 1850 | £0.135 | £3.38 |
| 1875 - 7475 | £0.122 | £3.05 |
| 7500 - 14975 | £0.117 | £2.93 |
| 15000 + | £0.112 | £2.80 |
*price indicative
- RS Stock No.:
- 821-5437
- Mfr. Part No.:
- 08-52-0123
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | KK 254 Connector Housing | |
| Series | 6459 | |
| Current | 4A | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 0.35mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With KK 254 Connector Housing | ||
Series 6459 | ||
Current 4A | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 0.35mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex Crimp Terminal, 30 to 22AWG Wire Sizes, Tin Contact Plating - 6459 Series - 08-52-0123
Looking to clamp down on loose wires? Securely terminate your conductors with this crimp terminal from Molex. It's a solderless method that saves both time and effort, letting you get the job done in a jiffy. With its highly conductive tin-plated phosphor bronze contact material, the unit transmits reliable power signals and delivers consistent performance. It's a lightweight option at just 0.07g, so it won't strain your cable.
• Wide wire size range between 30 and 22AWG means it's widely compatible
• Cantilever design for high contact pressure and secure signal transmission
• Phosphor bronze metal body resists corrosion for long-term durability
Applications
• Medical equipment
• Computers and laptops
• Smartphones
• Server rooms
What crimping tool should I use with this crimp terminal?
Get the Molex crimping tool (798-0821), as it guarantees the right level of compression needed for a secure fix.
KK Crimp Terminals, 6459 Series
This Molex KK 254 6459 Series crimp terminal, for 22-30 AWG wire, has a cantilever design for high contact pressure and wiping action.
Use with KK 254 47054 Series crimp housing stock number 720-5990 typical.
For KK 254 Insertion Tool see stock number 710-6528 .
For KK 254 Extraction Tool see stock number 173-3278 .


