Molex 1881 Series Female Crimp Terminal, 24 AWG Min Crimp, 16 AWG Max

Subtotal (1 pack of 50 units)*

£4.50

(exc. VAT)

£5.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.09£4.50

*price indicative

RS Stock No.:
821-5370
Distrelec Article No.:
304-56-883
Mfr. Part No.:
02-08-1102
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

2.36 mm Diameter PC Board Pin Terminal

Series

1881

Contact Plating

Tin

Minimum Wire Size AWG

24AWG

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size AWG

16AWG

Maximum Wire Size mm²

1.3mm²

Contact Material

Brass

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179, CSA LR19980

Molex Claspcon 1881/1606 series


Molex Claspcon Series


The Molex Claspcon 1881 series crimp terminals have been designed for power applications.