Molex 45750 Series Female Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 797-8929P
- Mfr. Part No.:
- 45750-1211
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal 1000 units (supplied on a reel)*
£533.00
(exc. VAT)
£640.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3,900 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1000 - 2900 | £0.533 |
| 3000 + | £0.512 |
*price indicative
- RS Stock No.:
- 797-8929P
- Mfr. Part No.:
- 45750-1211
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings | |
| Current | 13A | |
| Series | 45750 | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 0.8mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Copper Nickel Silicon | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings | ||
Current 13A | ||
Series 45750 | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 0.8mm² | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Copper Nickel Silicon | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex Mini-Fit Plus Series Crimp Terminal, 0.5mm² Minimum Wire size, 13A Maximum Current - 45750-1212
This crimp terminal is designed for use with Mini-Fit Jr, Mini-Fit TPA, and Mini-Fit BMI connector housings. As part of the Mini-Fit Plus connector series, it supports wire sizes ranging from 0.5 mm² to 0.8 mm² (20 AWG to 18 AWG), making it suitable for various electrical applications. Its gold plating enhances conductivity and reliability, allowing for efficient performance in demanding environments.
Features & Benefits
• Fully insulated terminals protect against handling damage
• Polarised mating geometry ensures proper alignment
• Positive locking housings prevent accidental unmating
• Crimped connections offer improved durability
• Extended dimple design increases long-term contact reliability
• Self-aligning interface simplifies connector mating in tight spaces
Applications
• Used with Mini-Fit Jr, Mini-Fit TPA, and Mini-Fit BMI housings
• Ideal for automotive and industrial
• Utilised in consumer electronics like gaming machines and vending machines
• Suitable for medical devices and automation equipment
How does the crimp terminal ensure reliable connections for electronic applications?
The crimp terminal features a patented elongated dimple design that provides enhanced contact area, significantly improving long-term reliability in electrical connections.
What current rating can I expect from this terminal during operation?
This terminal is rated for a maximum current of 13A, making it suitable for high-current applications while maintaining efficiency.
Can this terminal accommodate different wire sizes?
Yes, it supports wire sizes between 0.5 mm² and 0.8 mm², or 20 AWG to 18 AWG, providing flexibility for various wiring needs.
What materials are used in the construction of this terminal?
It is made from copper alloy, with gold plating that enhances conductivity and corrosion resistance, ensuring durability in various environments.
Molex Mini-Fit Plus HCS Crimp Contacts
The Mini-Fit Plus HCS is designed for high current applications up to 13A (dependant upon wire size and number of HCS contacts).
These Molex HCS terminals can be used with all existing Mini-Fit plugs and receptacles.
Male terminals 46012 and 44478 Series
Use with 5559 Series plug housings
Tooling
For extraction tool see stock number 215-5900


