Molex 19417 Series Male Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max

RS Stock No.:
797-8890
Mfr. Part No.:
19417-0024
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Male

Product Type

Crimp Terminal

For Use With

MX150L Connector Housing

Series

19417

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Minimum Wire Size mm²

0.3mm²

Contact Material

Alloy

Maximum Wire Size AWG

18AWG

Maximum Wire Size mm²

0.8mm²

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

MX150L Crimp Terminals


A range of MX150L Male Terminal Contacts of the 19417 Series and Female Terminal Contacts of the 19420 Series.

14-16, 18-22 AWG UL Wire

Low Insertion Force

Voltage 600V

Current 18A

Operating Temp –55 → +125°C

Tin plated

Male terminals available in 1 inch and 1.03 inch length

Molex MX150L Sealed Connector System


Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.

Connector housings and seals pre-assembled

2 to 10 Circuit

IP67 rated

Integral Locking Latch

14-16 and 18-22 AWG options

Note

The longer male pins are for early make earthing applications.
For MX150L Plug Housings see stock number 511-0219 for Panel Mount.
For MX150L Receptacles see stock number 511-0102 typical.
For suitable Crimp and Extraction Tools see stock number 220-914 typical.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy