Molex 19420 Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 797-8878
- Mfr. Part No.:
- 19420-0002
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
£12.70
(exc. VAT)
£15.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6,200 unit(s) shipping from 08 June 2026
- Plus 800 unit(s) shipping from 08 June 2026
- Plus 7,600 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.127 | £12.70 |
| 1000 - 2900 | £0.118 | £11.80 |
| 3000 - 7400 | £0.114 | £11.40 |
| 7500 - 14900 | £0.108 | £10.80 |
| 15000 + | £0.102 | £10.20 |
*price indicative
- RS Stock No.:
- 797-8878
- Mfr. Part No.:
- 19420-0002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | MX150L Connector Housing | |
| Series | 19420 | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.3mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | Alloy | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 0.8mm² | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With MX150L Connector Housing | ||
Series 19420 | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.3mm² | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Alloy | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 0.8mm² | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex MX150L Series Crimp Terminal, Female, 0.3mm² Minimum Wire size - 19420-0002
This crimp terminal is designed for use with the MX150L connector housing, catering specifically to female wiring applications. With a wire size range of 22 to 18 AWG, it incorporates a robust design featuring tin plating for enhanced conductivity and protection against corrosion. Its operating temperature spans from -55 to +125 °C, making it suitable for various demanding environments.
Features & Benefits
• Suitable for wire sizes ranging from 0.3 to 0. 8 mm²
• High-performance alloy contact material enhances durability
• Operates effectively in extreme temperature conditions
• Low-halogen compliance promotes environmentally friendly usage
Applications
• Used for power connection in the automotive industry
• Ideal for wire-to-board in electronic systems
• Used in wire-to-wire connections across various devices
How does the terminal handle extreme temperatures?
The crimp terminal functions efficiently within a temperature range of -55 to +125 °C, making it reliable in both low and high-temperature applications.
Can this terminal be used in automotive applications?
Yes, it is specifically designed for automotive crimp connections, providing secure and effective performance in vehicle wiring systems.
What benefits does using the crimp termination method offer?
The crimp termination method creates a strong mechanical connection that increases reliability and reduces the risk of loosening over time compared to other termination methods.


