Molex 50147 Series Male Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 797-8862P
- Mfr. Part No.:
- 50147-8100
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal 500 units (supplied in a bag)*
£175.50
(exc. VAT)
£210.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 500 - 900 | £0.351 |
| 1000 - 2400 | £0.314 |
| 2500 - 4900 | £0.295 |
| 5000 + | £0.281 |
*price indicative
- RS Stock No.:
- 797-8862P
- Mfr. Part No.:
- 50147-8100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Mizu-P25 Connector Housing | |
| Current | 4A | |
| Series | 50147 | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.3mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.5mm² | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Mizu-P25 Connector Housing | ||
Current 4A | ||
Series 50147 | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.3mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.5mm² | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Molex Crimp Terminal, Male, 22 to 20AWG - Mizu-P25 Series - 50147-8100
Features & Benefits
• Raised body design prevents incorrect mating
• Low insertion force for easy assembly
• Accepts wire sizes between 22 and 20AWG for flexibility
Applications
• Automotive industry
• Air conditioning units
• Vending machines
• Lighting
What's this crimp terminal made from?
The terminal is made from phosphor bronze, making it resistant to wear. The contact areas are plated with tin to improve corrosion resistance.
Molex Mizu-P25 Crimp Terminals, 50147, 50148, 52238 and 50039 Series
50147 Series Male terminals use with 52266 Series Plug housing stock number 720-6274 .
50148 Series Female terminals use with 52213 Series Receptacle housing stock number 720-6270 .
50038 Series Male terminals use with 52266 Series Plug housing.
50039 Series Female terminals use with 52213 Series Receptacle housing stock number 720-6236 typical.
Molex Splash Proof Range
The Molex Mizu-P25 Sealed Wire-to-Wire range of automotive connectors features a unique seal stopper to provide waterproof protection coupled with a low-insertion force. These Mizu-P25 connectors have friction locks to save space and protect the latch plus polarizing ribs for correct mating on assembly. The Mizu-P25 terminals have a spring-beam design to provide high-pressure with a small-deflection ideal for high-vibration applications. These Mizu-P25 connectors also meet the JIS DO203S2 waterproof compliant standards.


