Molex 45750 Series Female Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 797-8843
- Distrelec Article No.:
- 304-36-467
- Mfr. Part No.:
- 45750-1111
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
£13.80
(exc. VAT)
£16.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7,200 unit(s) ready to ship
- Plus 1,300 unit(s) ready to ship from another location
- Plus 5,800 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.138 | £13.80 |
| 1000 - 2900 | £0.125 | £12.50 |
| 3000 - 7400 | £0.12 | £12.00 |
| 7500 - 14900 | £0.115 | £11.50 |
| 15000 + | £0.11 | £11.00 |
*price indicative
- RS Stock No.:
- 797-8843
- Distrelec Article No.:
- 304-36-467
- Mfr. Part No.:
- 45750-1111
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings | |
| Current | 13A | |
| Series | 45750 | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 0.8mm² | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings | ||
Current 13A | ||
Series 45750 | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 0.8mm² | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Mini-Fit Plus Crimp Terminal, 20 to 18AWG - 45750 Series - 45750-1111
This crimp terminal from Molex is specifically designed for high-current circuits. It provides a reliable and secure power connection and can handle a maximum current of 13A per circuit. Crimp termination ensures a gas-tight join, which stops air and moisture from corroding your electrical wires. This terminal can be connected and disconnected up to 30 times without losing any of its functionality, so you're assured of improved efficiency and extended service life. The connector accepts wires ranging in size from 20 to 18AWG (American Wire Gauge) and is compatible with plugs and receptacles from the Molex Mini-Fit series.
• High maximum voltage rating of 600V for greater work capacity
• Wide operating temperature range of -55°C to +105°C while maintaining a high current carrying capacity
• Tin-plated contacts for optimal conductivity
Applications
• Robotics industry
• Industrial process control
• Medical and pharmaceutical industry
Can this crimp contact withstand high vibration?
Yes, if used with a TPA (terminal position assurance) housing from Molex (821-5584), which helps ensure crimp terminals are fully engaged and prevents terminals from backing out in high vibration applications.
Molex Mini-Fit Plus HCS Crimp Contacts
The Mini-Fit Plus HCS is designed for high current applications up to 13A (dependant upon wire size and number of HCS contacts).
These Molex HCS terminals can be used with all existing Mini-Fit plugs and receptacles.
Male terminals 46012 and 44478 Series
Use with 5559 Series plug housings
Tooling
For extraction tool see stock number 215-5900


