Molex 45750 Series Female Crimp Terminal, 16 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 797-8809P
- Mfr. Part No.:
- 45750-3111
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal 1000 units (supplied on a reel)*
£156.00
(exc. VAT)
£187.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 34,100 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1000 - 2900 | £0.156 |
| 3000 - 7400 | £0.15 |
| 7500 - 14900 | £0.144 |
| 15000 + | £0.138 |
*price indicative
- RS Stock No.:
- 797-8809P
- Mfr. Part No.:
- 45750-3111
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Mini-Fit TPA and Mini-Fit BMI Connector Housings, Mini-Fit Jr | |
| Current | 13A | |
| Series | 45750 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 1.3mm² | |
| Contact Material | Copper Nickel Silicon | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Mini-Fit TPA and Mini-Fit BMI Connector Housings, Mini-Fit Jr | ||
Current 13A | ||
Series 45750 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 1.3mm² | ||
Contact Material Copper Nickel Silicon | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
Molex Crimp Terminal, 13A Current Rating, Copper Alloy Material - Mini-Fit Plus Series - 45750-3111
Hook up high-current circuits with this crimp terminal from Molex. It has foldable metal arms, meaning you can quickly terminate wires using compression. The terminal has a sturdy 13A current rating when mated with Mini-Fit connectors such as the 10-way option (670-4521). As locking tangs create a secure attachment, it couldn't be easier to make dependable wire-to-board and wire-to-wire connections. The mating section has a dimpled design to maximise contact and achieve strong connections.
Features & Benefits
• Copper alloy material with tin plating ensures high conductivity
• Works without a glitch in demanding temperatures from -55°C to +105°C
Applications
• Medical devices
• Industrial automation
• Automotive industry
• Telecommunications networks
Can this crimp terminal be extracted from a connector after insertion?
Yes. Just remember to use an extraction tool (215-5900) so you don't damage your components. As this crimp terminal is good for at least 100 mating cycles, you can reinsert it later.
Molex Mini-Fit Plus HCS Crimp Contacts
The Mini-Fit Plus HCS is designed for high current applications up to 13A (dependant upon wire size and number of HCS contacts).
These Molex HCS terminals can be used with all existing Mini-Fit plugs and receptacles.
Male terminals 46012 and 44478 Series
Use with 5559 Series plug housings
Tooling
For extraction tool see stock number 215-5900
Molex Mini-Fit Plus HCS
Note
For crimp tool see stock number 207-6781


