Molex STANDARD .093" Series Female Crimp Terminal, 20AWG Min, 14AWG Max
- RS Stock No.:
- 797-8802
- Mfr. Part No.:
- 02-09-1206
- Brand:
- Molex
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
£8.00
(exc. VAT)
£9.60
(inc. VAT)
- RS Stock No.:
- 797-8802
- Mfr. Part No.:
- 02-09-1206
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| For Use With | STANDARD .093" Connector Housing | |
| Series | STANDARD .093" | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Phosphor Bronze | |
| Series Number | 4550 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
For Use With STANDARD .093" Connector Housing | ||
Series STANDARD .093" | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2mm² | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Phosphor Bronze | ||
Series Number 4550 | ||
- COO (Country of Origin):
- US
Molex 4550 Series Crimp Terminal, 0.5 mm² Minimum Wire size, 2 mm² Maximum Wire size - 02-09-1205
This crimp terminal is designed for use with .093 connector housings. It features a female gender configuration and accommodates a wire size range from 20 to 14 AWG. With a minimum operating temperature of -40°C and a maximum of +105°C, it ensures reliable performance in various conditions. Constructed from phosphor bronze, it includes a durable tin plating that enhances conductivity.
Features & Benefits
• Tin plating offers excellent corrosion resistance
• Designed for crimp termination for secure connections
• Durable phosphor bronze construction for longevity
Applications
• Used for power connections within automotive
• Ideal for wire-to-wire connectivity in electronic devices
• Suitable for use in industrial automation setups
• Recommended for electrical assemblies requiring reliable terminations
What is the significance of phosphor bronze in this terminal?
Phosphor bronze is known for its excellent electrical conductivity and mechanical strength, making it a preferred material for terminals as it ensures durable, reliable connections across multiple applications.
How does the tin plating enhance the terminals performance?
The tin plating provides a protective layer that prevents corrosion while ensuring optimal electrical contact, thereby enhancing the terminal's longevity and reliability in various environments.
What kind of tools are recommended for terminating this crimp terminal?
It is advised to use specific crimping tools designed for the .093 standard, ensuring accurate and secure connections. Suitable tools include both insertion and extraction tools tailored for these terminals.
Molex 2.36mm Diameter Pin and Receptacle Crimp Terminals
2.36mm diameter pin and receptacle crimp terminals with an industry standard size which allows them to be used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 series connector housings. These crimp terminals can be used in either plug or receptacle housings for design flexibility and are available with a tin or gold plating and a range of wire sizes.
Application:
• Consumer Electronics
• Communications
• Networking
• Portable Devices

