Molex 64323 Series Female Crimp Terminal, 16 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 797-8764P
- Mfr. Part No.:
- 64323-1039
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal 500 units (supplied on a reel)*
£147.00
(exc. VAT)
£176.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 500 - 900 | £0.294 |
| 1000 - 2400 | £0.268 |
| 2500 - 4900 | £0.254 |
| 5000 + | £0.241 |
*price indicative
- RS Stock No.:
- 797-8764P
- Mfr. Part No.:
- 64323-1039
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | CMC Connector Housing | |
| Current | 12A | |
| Series | 64323 | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Material | Copper | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2mm² | |
| Maximum Contact Resistance | 8mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With CMC Connector Housing | ||
Current 12A | ||
Series 64323 | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 16AWG | ||
Contact Material Copper | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2mm² | ||
Maximum Contact Resistance 8mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex CP Female Crimp Terminal For Use With CMC Connector Housing, 16 to 14AWG - 64323 Series - 64323-1039
This high-density crimp terminal from Molex establishes reliable electrical connections in your automotive and transportation industry applications. It can withstand temperatures as high as +105°C and as low as -55°C, so it's suitable for harsh conditions common to engines, suspension controllers and similar environments. The crimp termination method delivers a mechanically strong, air-tight join that prevents moisture and dust from causing corrosion and electrical failure in your setup. This terminal fits connector housings from the CMC range and wires sized 16 to 14AWG (American Wire Gauge).
• Hybrid, modular design allows for a versatile range of connections
• Contact made of high copper alloy and plated in tin for strong conductivity and enhanced current capacity
• Accommodates wire-to-wire connections for convenience
• Low halogen status lowers the chance of toxicity in the event of fire
Applications
• Automotive manufacturing
• Haulage
• Boating and marine operations
What's the maximum current this connector can handle?
This terminal can sustain a maximum of 12A (amperes) per contact, so it offers generous capacity. The unit has been tested using a fully loaded connector to provide the most accurate measurement possible.
CMC Hybrid Connector, CP0.635 mm Terminals - 64322 Series
CP terminals for use in the CMC hyrbid connector system. These terminals are available in 1.50 mm and 0.635 mm widths and are designed to support low, medium and high current data requirements. The terminals have a 2 part design with a high conductivity copper alloy body and a stainless steel terminal box. This robust design enables the terminals to perform in high conductivity applications in harsh environments. These CP terminals are available with different platings and to suit a range of wire sizes


