Molex 33000 Series Male Crimp Terminal, 22 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 797-8755P
- Mfr. Part No.:
- 33000-1003
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal 1000 units (supplied on a reel)*
£65.00
(exc. VAT)
£78.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1000 - 2900 | £0.065 |
| 3000 - 7400 | £0.063 |
| 7500 - 14900 | £0.06 |
| 15000 + | £0.058 |
*price indicative
- RS Stock No.:
- 797-8755P
- Mfr. Part No.:
- 33000-1003
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | MX150 Connector Housing | |
| Series | 33000 | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin | |
| Contact Material | Alloy | |
| Maximum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With MX150 Connector Housing | ||
Series 33000 | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin | ||
Contact Material Alloy | ||
Maximum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 22AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
MX150™ Male Crimp Terminals - 33000 Series
Male crimp terminals for the MX150™ connector system. These male crimp terminals are matte sealed, have a low insertion force of 3.0 N (average) and meet USCAR performance testing. The electrical ratings for these male crimp terminals is 250 V, 22 A. These male crimp terminals mate with series 33012 and 33001 female terminals, stock numbers 720-5716 and 720-5713 typically.
For use with series 33472 female connectors, stock number 720-5726 typically.
For use with series 93287 female SRC connectors, stock number 775-4436 .
Molex MX150™ Sealed Connection Systems
Note
For a range of MX 150 Tooling see stock number 778-6717 typical.


