Molex 64322 Series Female Crimp Terminal, 24 AWG Min Crimp, 22 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

£30.00

(exc. VAT)

£36.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,400 unit(s) ready to ship
  • Plus 1,600 unit(s) ready to ship from another location
  • Plus 3,800 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900£0.30£30.00
1000 - 2900£0.266£26.60
3000 - 7400£0.254£25.40
7500 - 14900£0.241£24.10
15000 +£0.233£23.30

*price indicative

Packaging Options:
RS Stock No.:
797-8733
Distrelec Article No.:
304-45-574
Mfr. Part No.:
64322-1019
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

CMC Connector Housing

Series

64322

Current

6A

Minimum Wire Size mm²

0.2mm²

Contact Plating

Tin

Minimum Wire Size AWG

24AWG

Maximum Wire Size mm²

0.35mm²

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

8mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
US

Molex Crimp Terminal For Use With CMC Connector Housing, 6A Maximum Current Per Contact - CP Series - 64322-1019


For high-performance operation in your automotive system, use this CP-series female crimp terminal from Molex to securely hold signal cables. Its body is made from phosphor bronze and features tin contact plating, making it highly conductive and corrosion-resistant. This product is commonly used with CMC-series connectors in the automatic gearboxes and engine control units of vehicles.

Features & Benefits


• Wide operating temperature range of -10°C to +85°C for use in harsh conditions

• Compatible with 24 and 22AWG wires to accommodate small cables

• 6A maximum current per contact for use in your medium-duty to heavy-duty applications

Applications


• Automotive manufacture

• Automation and robotics systems

• Aviation industries

How many pieces do I get when I order this item?


This terminal comes on a reel of 100 pieces, so you'll have plenty for multiple jobs.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy