Molex 50038 Series Male Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max

Subtotal (1 pack of 100 units)*

£8.60

(exc. VAT)

£10.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
  • Plus 4,900 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.086£8.60

*price indicative

Packaging Options:
RS Stock No.:
797-8698
Distrelec Article No.:
304-45-557
Mfr. Part No.:
50038-8000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Male

For Use With

Mizu-P25 Connector Housing

Current

3A

Series

50038

Contact Plating

Tin

Minimum Wire Size AWG

22AWG

Minimum Wire Size mm²

0.35mm²

Maximum Wire Size AWG

20AWG

Maximum Wire Size mm²

0.5mm²

Contact Material

Phosphor Bronze

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP

Molex Misu-P25 Series Crimp Terminal, 0.35 mm² Minimum Wire size, 0.5 mm² Maximum Wire size - 50038-8000


This crimp terminal forms a crucial part of the Misu-P25 This male crimp terminal is intended for signal applications and supports wire sizes from 0.35 mm² (22 AWG) to 0.5 mm² (20 AWG). Featuring a crimp termination method, it ensures reliable connections in various electrical configurations. The terminal boasts a net weight of 58.9 mg and is packaged in a reel format, ideal for efficient handling.

Features & Benefits


• Designed for male connections, enhancing compatibility in applications

• Crimp termination offers a secure electrical connection

• Constructed with phosphor bronze contacts for durability and conductivity

• Tin plating on terminals ensures resistance to corrosion

• Suitable for a maximum voltage of up to 250V

• Compatible with standard wire insulation diameters of 1.80-1.90mm

Applications


• Used with Misu-P25 waterproof wire-to-wire plug housing

• Ideal for waterproof connectors in automation equipment

• Enhances reliability in electrical signal transmission

• Suitable for a range of in the electronics industry

What is the significance of using a crimp termination method?


A crimp termination method ensures a strong physical and electrical connection, minimising the risk of loosening over time under various conditions, thus enhancing overall reliability in your applications.

How does the tin plating benefit the terminal's performance?


Tin plating protects against corrosion while maintaining excellent electrical conductivity, ensuring long-lasting performance in various environments.

What types of connectors can be used in conjunction with this terminal?


It is specifically designed to mate with the Misu-P25 connector housing, providing a dependable fit for your electrical connections.

What are the weight specifications related to handling this terminal?


Each terminal has a net weight of 58.9 mg, making it lightweight and easy to manipulate during installation or assembly processes.

Can you elaborate on the wire sizes compatible with the crimp terminal?


It accommodates wire sizes ranging from 0.35 mm² (22 AWG) to 0.5 mm² (20 AWG), allowing versatility in usage for different wiring requirements.