Molex 50212 Series Female Crimp Terminal, 30 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 797-6591
- Distrelec Article No.:
- 304-28-218
- Mfr. Part No.:
- 50212-8100
- Brand:
- Molex
Subtotal (1 pack of 100 units)*
£18.70
(exc. VAT)
£22.40
(inc. VAT)
FREE delivery for orders over £60.00
- 16,600 unit(s) ready to ship
- Plus 2,800 unit(s) ready to ship from another location
- Plus 18,000 unit(s) shipping from 08 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.187 | £18.70 |
| 1000 - 4900 | £0.148 | £14.80 |
| 5000 - 9900 | £0.142 | £14.20 |
| 10000 - 24900 | £0.136 | £13.60 |
| 25000 + | £0.131 | £13.10 |
*price indicative
- RS Stock No.:
- 797-6591
- Distrelec Article No.:
- 304-28-218
- Mfr. Part No.:
- 50212-8100
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | 502351 DuraClik Receptacle Housings, 51065 Micro-Latch Receptacle Housings, 51089 Mi II Receptacle Housings, 51090 Mi II Receptacle Housings | |
| Current | 2A | |
| Series | 50212 | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.05mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Wire Size mm² | 0.2mm² | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With 502351 DuraClik Receptacle Housings, 51065 Micro-Latch Receptacle Housings, 51089 Mi II Receptacle Housings, 51090 Mi II Receptacle Housings | ||
Current 2A | ||
Series 50212 | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.05mm² | ||
Minimum Wire Size AWG 30AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Wire Size mm² 0.2mm² | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt


