TE Connectivity Universal MATE-N-LOK II Series Male Crimp Terminal, 24AWG Min, 18AWG Max
- RS Stock No.:
- 782-1126
- Mfr. Part No.:
- 770252-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 782-1126
- Mfr. Part No.:
- 770252-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Male | |
For Use With | Universal MATE-N-LOK II Connector Housing | |
Series | Universal MATE-N-LOK II | |
Minimum Wire Size mm² | 0.2mm² | |
Termination Method | Crimp | |
Maximum Wire Size mm² | 0.8mm² | |
Minimum Wire Size AWG | 24AWG | |
Contact Plating | Tin | |
Contact Material | Brass | |
Maximum Wire Size AWG | 18AWG | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +120°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With Universal MATE-N-LOK II Connector Housing | ||
Series Universal MATE-N-LOK II | ||
Minimum Wire Size mm² 0.2mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.8mm² | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +120°C | ||
TE Connectivity Universal Mate-N-Lok II Contacts
A range of TE Connectivity Universal Mate-N-Lok II Contacts.
TE Connectivity Universal MATE-N-LOK II ™ Range