Molex 33000 Series Male Crimp Terminal, 14 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 778-6723
- Mfr. Part No.:
- 33000-1001
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
£10.20
(exc. VAT)
£12.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 200 unit(s) ready to ship
- Plus 5,000 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.102 | £10.20 |
| 1000 - 2900 | £0.09 | £9.00 |
| 3000 - 7400 | £0.087 | £8.70 |
| 7500 - 14900 | £0.085 | £8.50 |
| 15000 + | £0.083 | £8.30 |
*price indicative
- RS Stock No.:
- 778-6723
- Mfr. Part No.:
- 33000-1001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | MX150 Connector Housing | |
| Series | 33000 | |
| Current | 22A | |
| Minimum Wire Size AWG | 14AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size mm² | 2mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With MX150 Connector Housing | ||
Series 33000 | ||
Current 22A | ||
Minimum Wire Size AWG 14AWG | ||
Contact Plating Tin | ||
Maximum Wire Size mm² 2mm² | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Molex MX150 Series Crimp Terminal, 14 AWG Size, Tin Plating - 33000-1001
This crimp terminal is designed for use with MX150 connector housings, ensuring effective electrical connectivity in automation and electrical applications. The male interface provides a robust connection, making it an essential component for professionals in the electronics, electrical, and mechanical sectors. This terminal enhances efficiency in power distribution systems through secure wire connections.
Features & Benefits
• Utilises crimp termination for a secure wire attachment
• Compatible with MX150 female connectors for optimal performance
• Constructed from high-performance alloy for durability
• Tin plating enhances corrosion resistance
• Accommodates wire sizes up to 14AWG for versatile use
Applications
• Suitable for use with MX150 Mat-Sealed and Unsealed connectors
• Ideal for power, wire-to-board, and wire-to-wire connections
• Commonly used in automotive electrical systems
• Designed for that require durable connectors
What wire size can be utilised with this terminal?
This terminal supports wire sizes up to 14AWG.
How can I ensure a secure connection during installation?
Using a crimping tool specifically designed for 14AWG terminals will facilitate a strong connection.


