Molex 33012 Series Female Crimp Terminal, 16 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 778-6714
- Distrelec Article No.:
- 304-45-538
- Mfr. Part No.:
- 33012-3001
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
£11.70
(exc. VAT)
£14.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,800 unit(s) ready to ship
- Plus 2,900 unit(s) ready to ship from another location
- Plus 9,500 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.117 | £11.70 |
| 1000 - 2900 | £0.098 | £9.80 |
| 3000 - 7400 | £0.094 | £9.40 |
| 7500 - 14900 | £0.09 | £9.00 |
| 15000 + | £0.087 | £8.70 |
*price indicative
- RS Stock No.:
- 778-6714
- Distrelec Article No.:
- 304-45-538
- Mfr. Part No.:
- 33012-3001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | MX150 Connector Housing | |
| Current | 22A | |
| Series | 33012 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Contact Material | High Performance Alloy | |
| Maximum Wire Size AWG | 14AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | ELV and RoHS, Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With MX150 Connector Housing | ||
Current 22A | ||
Series 33012 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 2mm² | ||
Contact Material High Performance Alloy | ||
Maximum Wire Size AWG 14AWG | ||
Termination Type Crimp | ||
Standards/Approvals ELV and RoHS, Low-Halogen | ||
Molex Crimp Terminal, 16 to 14AWG, Female Gender - MX150 Series - 33012-3001
Do your operations depend on steadfast connections? Get a reliable grip with this female crimp terminal from Molex. It's shaped to compress firmly around your conductors and is made from high-performance alloy for maximum conductivity and on-point signal transfers. Thanks to its 22A current rating, the unit's suitable for use with demanding equipment. Installation is easy as can be – simply insert your stripped wires and crimp the casing using a compatible hand tool (such as 778-6691).
Features & Benefits
• Handles wire-to-wire and wire-to-board connections for versatility
• Tin-plated contacts are highly conductive for reliable performance
• Light weight of 0.434g puts minimal strain on your PCB
Applications
• Robotics systems
• Industrial control panels
• Consumer electronics
• Telecommunications networks
• Medical devices
Which crimp terminal can I use with this part to complete my circuit?
It's an accurate fit for the Molex MX150-series male crimp terminal (720-5700).
MX150™ Female Crimp Terminals, 1.50mm - 33001 and 33012 Series
Female crimp terminals for the MX150™ connector system. These female crimp terminals are matte sealed, have a low insertion force of 3.0 N (average) and meet USCAR performance testing. The electrical ratings for these female crimp terminals is 250 V, 22 A. These female crimp terminals mate with series 33001 male terminals, stock numbers 720-5700 typically.
For use with series 33472 female connectors, stock number 720-5726 typically.
Molex MX150™ Sealed Connection Systems
Note
For a range of MX 150 Tooling see stock number 778-6717 typical.


