Molex 7879 Series Female Crimp Terminal, 30 AWG Min Solder, 22 AWG Max
- RS Stock No.:
- 763-1033
- Mfr. Part No.:
- 005029-1900
- Brand:
- Molex
Subtotal (1 pack of 100 units)*
£10.70
(exc. VAT)
£12.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,500 unit(s) ready to ship
- Plus 10,000 unit(s) shipping from 14 December 2026
- Plus 10,000 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.107 | £10.70 |
*price indicative
- RS Stock No.:
- 763-1033
- Mfr. Part No.:
- 005029-1900
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | KK 254 Connector Housing | |
| Current | 2.5A | |
| Series | 7879 | |
| Minimum Wire Size AWG | 30AWG | |
| Minimum Wire Size mm² | 0.05mm² | |
| Contact Plating | Gold | |
| Maximum Wire Size mm² | 0.35mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With KK 254 Connector Housing | ||
Current 2.5A | ||
Series 7879 | ||
Minimum Wire Size AWG 30AWG | ||
Minimum Wire Size mm² 0.05mm² | ||
Contact Plating Gold | ||
Maximum Wire Size mm² 0.35mm² | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Crimp Terminal, 7879 Series (High Pressure)
These Molex KK High Pressure Crimp Terminals are for use in the High Pressure 7880 Series housings. The design of the Molex KK High Pressure Crimp Terminal has triple cantilever contacts for multiple contact points. The Box shroud of the Molex KK High Pressure Crimp Terminal prevents contamination of the contact surface.
Note
For High Pressure 7880 Series housings see stock number 679-5173 typical.


