TE Connectivity Standard Power Timer Series Female Crimp Terminal, 17 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 731-3296
- Mfr. Part No.:
- 969042-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 50 units)*
£19.35
(exc. VAT)
£23.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 450 unit(s) ready to ship
- Plus 500 unit(s) ready to ship from another location
- Plus 4,500 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 1200 | £0.387 | £19.35 |
| 1250 - 3700 | £0.351 | £17.55 |
| 3750 - 9950 | £0.313 | £15.65 |
| 10000 - 19950 | £0.272 | £13.60 |
| 20000 + | £0.253 | £12.65 |
*price indicative
- RS Stock No.:
- 731-3296
- Mfr. Part No.:
- 969042-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Standard Power Timer Connector Housing | |
| Series | Standard Power Timer | |
| Current | 40A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 17AWG | |
| Contact Material | Copper Iron Alloy | |
| Maximum Wire Size AWG | 14AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Length | 19mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Standard Power Timer Connector Housing | ||
Series Standard Power Timer | ||
Current 40A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 17AWG | ||
Contact Material Copper Iron Alloy | ||
Maximum Wire Size AWG 14AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Length 19mm | ||
