TE Connectivity Junior Power Timer Series Male Crimp Terminal
- RS Stock No.:
- 731-3283P
- Mfr. Part No.:
- 962880-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal 1250 units (supplied on a reel)*
£552.50
(exc. VAT)
£662.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1250 - 3700 | £0.442 |
| 3750 - 9950 | £0.394 |
| 10000 - 19950 | £0.358 |
| 20000 + | £0.34 |
*price indicative
- RS Stock No.:
- 731-3283P
- Mfr. Part No.:
- 962880-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | Junior Power Timer Connector Housing | |
| Series | Junior Power Timer | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Termination Method | Crimp | |
| Contact Plating | Tin | |
| Contact Material | Copper Tin Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +130°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With Junior Power Timer Connector Housing | ||
Series Junior Power Timer | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1mm² | ||
Termination Method Crimp | ||
Contact Plating Tin | ||
Contact Material Copper Tin Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +130°C | ||
