TE Connectivity Junior Timer Series Female Crimp Terminal, 19AWG Min, 17AWG Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
731-3057
Mfr. Part No.:
927863-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

For Use With

Junior Timer Connector Housing

Series

Junior Timer

Minimum Wire Size mm²

0.5mm²

Termination Method

Crimp

Maximum Wire Size mm²

1mm²

Contact Plating

Tin

Minimum Wire Size AWG

19AWG

Maximum Wire Size AWG

17AWG

Contact Material

Copper, Zinc Alloy

Maximum Contact Resistance

3mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

TE Connectivity Junior Timer Connector Contacts


Receptacle crimp contacts for use with Junior Timer connectors. These Junior Timer socket contacts have stainless steel cantilever springs and accept a wire diameter range of 0.50 to 1.00 mm2


TE Connectivity Automotive Connectors