Molex 50372 Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 720-6084
- Mfr. Part No.:
- 50372-8000
- Brand:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 720-6084
- Mfr. Part No.:
- 50372-8000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Micro-Latch and Mi II Connector Housings | |
| Series | 50372 | |
| Current | 2A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Minimum Wire Size mm² | 0.1mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.35mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Micro-Latch and Mi II Connector Housings | ||
Series 50372 | ||
Current 2A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Minimum Wire Size mm² 0.1mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.35mm² | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||


