Molex 50097 Series Male Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max

Subtotal (1 pack of 100 units)*

£5.90

(exc. VAT)

£7.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,400 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.059£5.90

*price indicative

Packaging Options:
RS Stock No.:
720-6044
Distrelec Article No.:
304-57-287
Mfr. Part No.:
50097-8000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Male

For Use With

2.5 mm Board-In Connector Housing

Current

4A

Series

50097

Minimum Wire Size mm²

0.2mm²

Contact Plating

Tin

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Maximum Wire Size mm²

0.5mm²

Contact Material

Phosphor Bronze

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Board-In Terminal, 50097 Series


The 50097 Series is a Spring-fit style Terminal giving high pressure contact to PCB with Guide Ridge to aid board position.

2.5mm Wire to Board or Wire - Molex


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy