Molex 35746 Series Female Crimp Terminal, 18 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 720-5877
- Mfr. Part No.:
- 35746-0210
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
£9.90
(exc. VAT)
£11.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,300 unit(s) ready to ship
- Plus 300 unit(s) ready to ship from another location
- Plus 8,100 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.099 | £9.90 |
| 1000 - 2900 | £0.084 | £8.40 |
| 3000 - 7400 | £0.077 | £7.70 |
| 7500 - 14900 | £0.074 | £7.40 |
| 15000 + | £0.071 | £7.10 |
*price indicative
- RS Stock No.:
- 720-5877
- Mfr. Part No.:
- 35746-0210
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | VersaBlade Connector Housing | |
| Current | 15A | |
| Series | 35746 | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.8mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 2mm² | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With VersaBlade Connector Housing | ||
Current 15A | ||
Series 35746 | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.8mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 2mm² | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
Molex VersaBlade Series Crimp Terminal, 0.85mm² Minimum Wire size, 2mm² Maximum Wire size - 35746-0210
This crimp terminal is part of the VersaBlade™ wire-to-wire connector system. Designed for versatility, it accommodates wire sizes from 14 AWG to 18 AWG, making it suitable for various applications in the electrical and mechanical fields. The component features a crimp termination method and is compatible with the VersaBlade connector housing, ensuring a secure and reliable connection in a range of settings.
Features & Benefits
• Designed for wire sizes between 14 AWG and 18 AWG
• Constructed from durable phosphor bronze for enhanced conductivity
• Tin-plated terminals resist corrosion and ensure longevity
• Reliable crimping method connectors provide strong electrical connections
• Suitable for use in automotive and power applications
• Optimised for efficiency with a maximum insulation diameter of 3.80mm
Applications
• Utilised with 35150 VersaBlade™ hybrid receptacle housing
• Compatible with 35151 VersaBlade™ hybrid plug housing
• Ideal for power connections in automation and electrical systems
• Perfect for automotive wiring harness construction
What are the benefits of the crimping method over other connection techniques?
The crimping method offers a secure mechanical and electrical connection, ensuring minimal resistance. Its widely used for its simplicity and reliability, especially in high-vibration environments like automotive applications.
How does the tin plating on the terminal impact its performance?
Tin plating enhances resistance to oxidation and corrosion, which is crucial for maintaining strong electrical connections in varying environmental conditions, thus improving longevity.
Can this terminal be used with varying wire sizes?
Yes, it accommodates wire sizes ranging from 14 AWG to 18 AWG, providing flexibility for different wiring needs. This makes it suitable for diverse applications in the industry.


