Molex 4550 Series Female Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 720-5634P
- Mfr. Part No.:
- 02-09-1205
- Brand:
- Molex
Subtotal 100 units (supplied on a continuous strip)*
£11.20
(exc. VAT)
£13.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6,100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 100 + | £0.112 |
*price indicative
- RS Stock No.:
- 720-5634P
- Mfr. Part No.:
- 02-09-1205
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | STANDARD .093 in Connector Housing | |
| Series | 4550 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2mm² | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With STANDARD .093 in Connector Housing | ||
Series 4550 | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2mm² | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex 4550 Series Crimp Terminal, 0.5 mm² Minimum Wire size, 2 mm² Maximum Wire size - 02-09-1205
This crimp terminal is designed for use with .093 connector housings. It features a female gender configuration and accommodates a wire size range from 20 to 14 AWG. With a minimum operating temperature of -40°C and a maximum of +105°C, it ensures reliable performance in various conditions. Constructed from phosphor bronze, it includes a durable tin plating that enhances conductivity.
Features & Benefits
• Tin plating offers excellent corrosion resistance
• Designed for crimp termination for secure connections
• Durable phosphor bronze construction for longevity
Applications
• Used for power connections within automotive
• Ideal for wire-to-wire connectivity in electronic devices
• Suitable for use in industrial automation setups
• Recommended for electrical assemblies requiring reliable terminations
What is the significance of phosphor bronze in this terminal?
Phosphor bronze is known for its excellent electrical conductivity and mechanical strength, making it a preferred material for terminals as it ensures durable, reliable connections across multiple applications.
How does the tin plating enhance the terminals performance?
The tin plating provides a protective layer that prevents corrosion while ensuring optimal electrical contact, thereby enhancing the terminal's longevity and reliability in various environments.
What kind of tools are recommended for terminating this crimp terminal?
It is advised to use specific crimping tools designed for the .093 standard, ensuring accurate and secure connections. Suitable tools include both insertion and extraction tools tailored for these terminals.
Molex 2.36mm Diameter Pin and Receptacle Crimp Terminals
2.36mm diameter pin and receptacle crimp terminals with an industry standard size which allows them to be used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 series connector housings. These crimp terminals can be used in either plug or receptacle housings for design flexibility and are available with a tin or gold plating and a range of wire sizes.
Application:
• Consumer Electronics
• Communications
• Networking
• Portable Devices


