Molex 42023 Series Male Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max

Bulk discount available
View bulk pricing options

Subtotal 1000 units (supplied on a reel)*

£46.00

(exc. VAT)

£55.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 83,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1000 - 2900£0.046
3000 - 7400£0.045
7500 - 14900£0.042
15000 +£0.04

*price indicative

Packaging Options:
RS Stock No.:
720-5625P
Mfr. Part No.:
02-08-2003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Male

Product Type

Crimp Terminal

For Use With

MLX Connector Housing

Series

42023

Contact Plating

Tin

Minimum Wire Size AWG

20AWG

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size AWG

14AWG

Contact Material

Brass

Maximum Wire Size mm²

2mm²

Maximum Contact Resistance

3.5mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
IN

Molex Crimp Terminal, Male Gender, Crimp or Compression Termination Style - 42023 Series - 02-08-2004


Need to make connections on a printed circuit board? Get plugged in with this Molex crimp terminal. It's male-gendered, so fits neatly into a compatible female socket on a PCB. Attaching this unit is as simple as threading a stripped conductor into its central hole and using a crimper to secure the assembly. As it comes in a pack of 100 units, you'll have plenty in stock for wiring up large electrical systems.

Features & Benefits


• Low-halogen design limits toxic emissions if there's a fire

• Weighs just 0.33g, so your setup barely notices it's there

• Tin-plated brass contacts resist rusting to deliver a reliably long service life

Applications


• Manufacturing industry

• Vehicle wiring

• Electrical engineering

What wire gauges is the unit compatible with?


This crimp terminal accepts wires between 20 and 14AWG, so it's a versatile piece of kit.

Molex MLX Crimp Terminals, 42024 and 42043 Series


Male pin and female receptacle crimp terminals for use in MLX series plug and socket housings. These terminals have a circular design and the male contacts have a split pin design for a reduction in mating force

Molex MLX Series (0.084in./2.13mm Ø)


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy