TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal Contact, 20AWG Min, 14AWG Max
- RS Stock No.:
- 720-2206P
- Mfr. Part No.:
- 350552-6
- Brand:
- TE Connectivity
Subtotal 10 units (supplied in a bag)*
£4.18
(exc. VAT)
£5.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 + | £0.418 |
*price indicative
- RS Stock No.:
- 720-2206P
- Mfr. Part No.:
- 350552-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | Universal MATE-N-LOK Connector Housing | |
| Series | Universal MATE-N-LOK | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With Universal MATE-N-LOK Connector Housing | ||
Series Universal MATE-N-LOK | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2mm² | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Phosphor Bronze | ||
