TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal, 18AWG Min, 16AWG Max
- RS Stock No.:
- 720-2127
- Mfr. Part No.:
- 350639-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 720-2127
- Mfr. Part No.:
- 350639-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | Commercial MATE-N-LOK Connector Housing | |
| Series | Commercial MATE-N-LOK | |
| Minimum Wire Size mm² | 0.8mm² | |
| Maximum Wire Size mm² | 1.3mm² | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With Commercial MATE-N-LOK Connector Housing | ||
Series Commercial MATE-N-LOK | ||
Minimum Wire Size mm² 0.8mm² | ||
Maximum Wire Size mm² 1.3mm² | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 18AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Brass | ||
