TE Connectivity Standard Power Timer Series Male Crimp Terminal Contact
- RS Stock No.:
- 719-9378P
- Mfr. Part No.:
- 964304-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal 500 units (supplied on a reel)*
£59.00
(exc. VAT)
£71.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 500 - 900 | £0.118 |
| 1000 + | £0.112 |
*price indicative
- RS Stock No.:
- 719-9378P
- Mfr. Part No.:
- 964304-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | Standard Power Timer Connector Housing | |
| Series | Standard Power Timer | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Termination Method | Crimp | |
| Contact Plating | Tin | |
| Contact Material | Copper, Iron Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With Standard Power Timer Connector Housing | ||
Series Standard Power Timer | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1mm² | ||
Termination Method Crimp | ||
Contact Plating Tin | ||
Contact Material Copper, Iron Alloy | ||
