TE Connectivity Economy Interconnect Series Male Crimp Terminal, 26AWG Min, 20AWG Max

Subtotal (1 pack of 100 units)*

£12.20

(exc. VAT)

£14.60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 900 unit(s), ready to ship
Units
Per unit
Per Pack*
100 +£0.122£12.20

*price indicative

Packaging Options:
RS Stock No.:
719-4925
Mfr. Part No.:
170376-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

For Use With

Economy Interconnect Connector Housing

Series

Economy Interconnect

Minimum Wire Size mm²

0.1mm²

Maximum Wire Size mm²

0.5mm²

Termination Method

Crimp

Contact Plating

Gold

Minimum Wire Size AWG

26AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

20AWG

Maximum Contact Resistance

10mΩ

Non Compliant

COO (Country of Origin):
JP

TE Connectivity Economy Interconnection Pin and Socket Contacts


Pin and socket contacts for use in Economy Interconnect (EI) housings. These EI pin and socket contacts are made from pre-tin plated brass and accept various wire size ranges. Stock numbers 719-4938, 719-4931, 683-1291, 719-4950 and 719-4941 are for use in low profile Economy Interconnect housings, others are for use in EI housings with a standard profile.


2.5mm TE Connectivity Economy Interconnection (EI) System