TE Connectivity Dynamic 5000 Series Male Crimp Terminal, 12AWG Min, 10AWG Max

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
719-4856
Mfr. Part No.:
84695-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

For Use With

Dynamic 5000 Connector Housing

Series

Dynamic 5000

Minimum Wire Size mm²

3mm²

Maximum Wire Size mm²

5.5mm²

Termination Method

Crimp

Contact Plating

Gold

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Non Compliant