TE Connectivity Dynamic 5000 Series Female Crimp Terminal Contact, 8AWG Max
- RS Stock No.:
- 719-4638P
- Mfr. Part No.:
- 1318697-2
- Brand:
- TE Connectivity
Subtotal 10 units (supplied in a box)*
£2.97
(exc. VAT)
£3.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 + | £0.297 |
*price indicative
- RS Stock No.:
- 719-4638P
- Mfr. Part No.:
- 1318697-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | Dynamic 5000 Connector Housing | |
| Series | Dynamic 5000 | |
| Termination Method | Crimp | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With Dynamic 5000 Connector Housing | ||
Series Dynamic 5000 | ||
Termination Method Crimp | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Non Compliant
