TE Connectivity Dynamic 3000 Series Female Crimp Terminal, 16AWG Min, 14AWG Max
- RS Stock No.:
- 719-4578
- Mfr. Part No.:
- 1-353715-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£25.90
(exc. VAT)
£31.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8,100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 + | £0.259 | £25.90 |
*price indicative
- RS Stock No.:
- 719-4578
- Mfr. Part No.:
- 1-353715-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
For Use With | Dynamic 3000 Connector Housing | |
Series | Dynamic 3000 | |
Minimum Wire Size mm² | 1.25mm² | |
Maximum Wire Size mm² | 2mm² | |
Termination Method | Crimp | |
Contact Plating | Bright Tin | |
Minimum Wire Size AWG | 16AWG | |
Contact Material | Copper Alloy | |
Maximum Wire Size AWG | 14AWG | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With Dynamic 3000 Connector Housing | ||
Series Dynamic 3000 | ||
Minimum Wire Size mm² 1.25mm² | ||
Maximum Wire Size mm² 2mm² | ||
Termination Method Crimp | ||
Contact Plating Bright Tin | ||
Minimum Wire Size AWG 16AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 14AWG | ||
Non Compliant
TE Connectivity DYNAMIC D-3000 Series Contacts
DYNAMIC D-3000 series tab and receptacle contacts for use in DYNAMIC D-3000 series connector housings. These D-3000 series of contacts can be used in all housings in the same series and can conduct a high current of up to 15 A. When inserted into the housing a lance in the housing secures the contact into place and produces an audible click to confirm secure locking. The contact can also be easily removed using the correct tooling. The DYNAMIC D-3000 series terminals have a twist resistant box type receptacle and tab construction with 3 points of contact for increased electrical reliability. Two types of contact pressure are available for different applications; standard pressure for withstanding high numbers of insertions and withdrawals and high pressure for high vibration environments. These DYNAMIC D-3000 series crimp contacts are available with tin or gold plating to meet a range of applications.
Features and Benefits
• High current capacity of 15A
• Twist resistant box style design
• 3 point contact design for electrical reliability
• Standard and high pressure versions
• Tin and gold plating options
• Twist resistant box style design
• 3 point contact design for electrical reliability
• Standard and high pressure versions
• Tin and gold plating options
Applications
The DYNAMIC D-3000 connector series is used in combined signal and power applications in industrial machinery
Tyco Dynamic 3000 Series