TE Connectivity AMP-IN Series Male Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 719-4420
- Mfr. Part No.:
- 3-640663-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 719-4420
- Mfr. Part No.:
- 3-640663-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| Current | 20A | |
| Series | AMP-IN | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Tin, Tin | |
| Contact Material | Phosphor Bronze, Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 2mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 6.35mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
Current 20A | ||
Series AMP-IN | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Tin, Tin | ||
Contact Material Phosphor Bronze, Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 2mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 6.35mm | ||
Non Compliant
- COO (Country of Origin):
- US
TE Connectivity Miniature AMP-IN Terminals
These Miniature AMP-IN Terminals are designed as mechanical holding devices to enhance the soldering of hookup wires to the PCB. This design eliminates the need for costly manual wire preparation. The wire is accurately positioned and held in place by the AMP-IN Terminals to assure proper solder flow and reliable solder joints. A Terminal locking lance holds the wire securely in the PCB and insulation support provides strain relief and protects the solder joint. With a low profile height above PCB these AMP-IN Terminals offer space saving and design flexibility
