TE Connectivity Power Double Lock Series Male Crimp Terminal Contact, 20AWG Min, 16AWG Max
- RS Stock No.:
- 719-4332
- Mfr. Part No.:
- 179595-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 719-4332
- Mfr. Part No.:
- 179595-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | Power Double Lock Connector Housing | |
| Series | Power Double Lock | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1.3mm² | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 16AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With Power Double Lock Connector Housing | ||
Series Power Double Lock | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.3mm² | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 16AWG | ||
Non Compliant
