TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal Contact, 26AWG Min, 22AWG Max

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
719-4290
Mfr. Part No.:
102548-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

For Use With

AMPMODU MOD IV Connector Housing

Series

AMPMODU MOD IV

Minimum Wire Size mm²

0.1mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.4mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Gold

Maximum Wire Size AWG

22AWG

Contact Material

Beryllium Copper

Maximum Contact Resistance

12mΩ

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Non Compliant