TE Connectivity Micro-MaTch Series Male Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max

Bulk discount available

Subtotal (1 pack of 10 units)*

£0.83

(exc. VAT)

£1.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 240£0.083£0.83
250 - 990£0.075£0.75
1000 - 1990£0.071£0.71
2000 - 4990£0.067£0.67
5000 +£0.063£0.63

*price indicative

Packaging Options:
RS Stock No.:
719-0526
Mfr. Part No.:
338096-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

Micro-MaTch COSI Connector Housing

Current

1.5A

Series

Micro-MaTch

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

24AWG

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

8.65mm

Standards/Approvals

No

Micro-Match Contacts