TE Connectivity VAL-U-LOK Series Female Crimp Terminal, 22AWG Min, 18AWG Max
- RS Stock No.:
- 719-0315
- Mfr. Part No.:
- 794956-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 25 units)*
£0.85
(exc. VAT)
£1.025
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,100 unit(s) ready to ship
- Plus 3,750 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 1225 | £0.034 | £0.85 |
1250 - 2475 | £0.021 | £0.53 |
2500 - 12475 | £0.017 | £0.43 |
12500 - 24975 | £0.014 | £0.35 |
25000 + | £0.014 | £0.35 |
*price indicative
- RS Stock No.:
- 719-0315
- Mfr. Part No.:
- 794956-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
For Use With | VAL-U-LOK Connector Housing | |
Series | VAL-U-LOK | |
Minimum Wire Size mm² | 0.3mm² | |
Maximum Wire Size mm² | 0.8mm² | |
Termination Method | Crimp | |
Contact Plating | Tin | |
Minimum Wire Size AWG | 22AWG | |
Maximum Wire Size AWG | 18AWG | |
Contact Material | Phosphor Bronze | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With VAL-U-LOK Connector Housing | ||
Series VAL-U-LOK | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size mm² 0.8mm² | ||
Termination Method Crimp | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Crimp Contacts
A range of Crimp Contacts for use in Val-U-Lok housings.
Crimp, snap-in pin and receptacle contacts for either 22-18 AWG or 26-22 AWG or 0.2-0.8 mm² or 1.25-1.4 mm² wire
TE Connectivity VAL-U-LOK Series Connector System