TE Connectivity AMPMODU Short Point Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max

Subtotal (1 pack of 10 units)*

£2.24

(exc. VAT)

£2.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,780 unit(s) ready to ship
  • Plus 3,550 unit(s) shipping from 16 June 2026
  • Plus 2,400 unit(s) shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.224£2.24

*price indicative

Packaging Options:
RS Stock No.:
719-0309
Distrelec Article No.:
304-48-117
Mfr. Part No.:
1-104479-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

AMPMODU Short Point and AMPMODU MTE Connector Housings

Series

AMPMODU Short Point

Current

3A

Contact Plating

Gold

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size mm²

0.6mm²

Contact Material

Copper Alloy

Maximum Wire Size AWG

20AWG

Maximum Contact Resistance

12mΩ

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

11.68mm

TE Connectivity AMPMODU Short Point Crimp Snap-In Receptacle Contacts


A range of TE Connectivity AMPMODU short point contacts designed to mate with 0.64mm square or round posts that are 4.29 to 6.58mm in length. These AMPMODU short point contacts have a locking lance feature and snap into AMPMODU MTE housings to provide a complete wire-crimp system or simply be used as replacement contacts. These short point crimp snap-in receptacle contacts are MADE from copper alloy with gold or tin plating options and support a maximum wire insulation diameter of 1.52mm.

For short point receptacle housings see stock number 797-3160 typical.

2.54mm TE Connectivity AMPMODU Short Point Range


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy