TE Connectivity Micro-MaTch Series Male Crimp Terminal, 24AWG Min, 20AWG Max
- RS Stock No.:
- 719-0270
- Mfr. Part No.:
- 338097-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£0.95
(exc. VAT)
£1.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.095 | £0.95 |
| 100 - 240 | £0.066 | £0.66 |
| 250 - 490 | £0.059 | £0.59 |
| 500 - 990 | £0.055 | £0.55 |
| 1000 + | £0.054 | £0.54 |
*price indicative
- RS Stock No.:
- 719-0270
- Mfr. Part No.:
- 338097-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | Micro-MaTch COSI Connector Housing | |
| Series | Micro-MaTch | |
| Minimum Wire Size mm² | 0.2mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 20AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With Micro-MaTch COSI Connector Housing | ||
Series Micro-MaTch | ||
Minimum Wire Size mm² 0.2mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 20AWG | ||
