TE Connectivity Junior Power Timer Series Female Crimp Terminal Contact
- RS Stock No.:
- 718-1241P
- Mfr. Part No.:
- 929940-6
- Brand:
- TE Connectivity
Bulk discount available
Subtotal 250 units (supplied in a bag)*
£156.00
(exc. VAT)
£187.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 250 - 740 | £0.624 |
| 750 - 1990 | £0.555 |
| 2000 - 3990 | £0.485 |
| 4000 + | £0.451 |
*price indicative
- RS Stock No.:
- 718-1241P
- Mfr. Part No.:
- 929940-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | Junior Power Timer Connector Housing | |
| Series | Junior Power Timer | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Termination Method | Crimp | |
| Contact Plating | Silver | |
| Contact Material | Bronze | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With Junior Power Timer Connector Housing | ||
Series Junior Power Timer | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1mm² | ||
Termination Method Crimp | ||
Contact Plating Silver | ||
Contact Material Bronze | ||
Priced to Clear Yes | ||
