TE Connectivity Junior Power Timer Series Female Crimp Terminal
- RS Stock No.:
- 718-0910P
- Mfr. Part No.:
- 929938-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal 250 units (supplied in a bag)*
£98.50
(exc. VAT)
£118.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 250 - 740 | £0.394 |
| 750 - 1990 | £0.372 |
| 2000 - 3990 | £0.356 |
| 4000 + | £0.34 |
*price indicative
- RS Stock No.:
- 718-0910P
- Mfr. Part No.:
- 929938-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | Junior Power Timer Connector Housing | |
| Series | Junior Power Timer | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Termination Method | Crimp | |
| Contact Plating | Tin | |
| Contact Material | Copper, Iron Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With Junior Power Timer Connector Housing | ||
Series Junior Power Timer | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Termination Method Crimp | ||
Contact Plating Tin | ||
Contact Material Copper, Iron Alloy | ||
