TE Connectivity VAL-U-LOK Series Female Crimp Terminal, 16AWG Max
- RS Stock No.:
- 717-6533
- Mfr. Part No.:
- 1586841-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 717-6533
- Mfr. Part No.:
- 1586841-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | VAL-U-LOK Connector Housing | |
| Series | VAL-U-LOK | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 1.3mm² | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With VAL-U-LOK Connector Housing | ||
Series VAL-U-LOK | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 1.3mm² | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
