- RS Stock No.:
- 712-2441
- Mfr. Part No.:
- 66103-1
- Brand:
- TE Connectivity
955 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£1.496
(exc. VAT)
£1.795
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 95 | £1.496 | £7.48 |
100 - 370 | £1.346 | £6.73 |
375 - 1495 | £1.272 | £6.36 |
1500 - 2995 | £1.196 | £5.98 |
3000 + | £1.122 | £5.61 |
*price indicative |
- RS Stock No.:
- 712-2441
- Mfr. Part No.:
- 66103-1
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
Note
Stock number 782-9851 is a reel of 4000 pieces.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | CPC, G Series and M Series Connector Housings |
Series | Type III+ |
Minimum Wire Size mm² | 0.2mm² |
Maximum Wire Size mm² | 0.6mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 24AWG |
Contact Plating | Gold |
Maximum Wire Size AWG | 20AWG |
Contact Material | Brass |
- RS Stock No.:
- 712-2441
- Mfr. Part No.:
- 66103-1
- Brand:
- TE Connectivity