TE Connectivity MULTILOCK 040 III Series Female Crimp Terminal, 21 AWG Min Crimp, 18 AWG Max

Bulk discount available

Subtotal (1 pack of 50 units)*

£9.60

(exc. VAT)

£11.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,700 unit(s) shipping from 25 May 2026
  • Plus 250 unit(s) shipping from 25 May 2026
  • Plus 200 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 450£0.192£9.60
500 - 1450£0.182£9.10
1500 - 3700£0.173£8.65
3750 - 7450£0.163£8.15
7500 +£0.154£7.70

*price indicative

Packaging Options:
RS Stock No.:
712-1867
Mfr. Part No.:
316836-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

MULTILOCK 0.025/0.04 Hybrid I/O Connector Housing

Series

MULTILOCK 040 III

Contact Plating

Tin

Minimum Wire Size AWG

21AWG

Minimum Wire Size mm²

0.3mm²

Maximum Wire Size mm²

0.85mm²

Maximum Wire Size AWG

18AWG

Contact Material

Copper Alloy

Minimum Operating Temperature

-30°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

13.4mm

Standards/Approvals

No

MULTILOCK 040 & 070 Contacts & Tooling


These connectors manufactured from TE Connectivity offers a solid mechanical connection which is Ideal for any cable connection. They are mostly used in automation industry. Our range offers both female and male socket type connection. You can choose from tin or gold contact plating.

Features of 040 Series:


• Current rating – 8A

• Withstand voltage: 1kVac per 1 minute

• Low level resistance: 10 mΩ max (initial)

• Overall resistance: 20 mΩ max (final)

• Operating temperature: -30 – 105 °C

• Crimp terminating contacts

• Snap-in fixing connector cavities

Features of 070 Series:


• Current rating: 15A

• Withstand voltage: 1kVac per 1 minute

• Low level resistance: 1 mΩ max (initial)

• Overall resistance: 10 mΩ max (final)

• Operating temperature: -30 to +105 °C

• Crimp terminating contacts

• Snap-in fixing connector cavities

TE Connectivity MULTILOCK Connectors and Contacts


This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.

Snap in, crimp contacts for cable receptacles

Board mounting options are pre-loaded with male contacts

For wire to board connections utilise a cable and a board receptacle

Cable cap accepts female contacts, cable plug accepts male contacts

Cable cap mates cable plug to allow wire to wire connections

High density wiring connectors with 2.5mm contact centres